Part Details for ECET1VA273FE by Panasonic Electronic Components
Overview of ECET1VA273FE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1VA273FE
ECET1VA273FE CAD Models
ECET1VA273FE Part Data Attributes
|
ECET1VA273FE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1VA273FE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 2.91633 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6260 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1VA273FE
This table gives cross-reference parts and alternative options found for ECET1VA273FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1VA273FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1VA273FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ECET1VA273FE vs ECET1VA273FA |
MALIEYH07DD527F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECET1VA273FE vs MALIEYH07DD527F02K |
383LX273M035N052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | ECET1VA273FE vs 383LX273M035N052A |
383LX273M035N052V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | ECET1VA273FE vs 383LX273M035N052V |
ECEP1VA273FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | ECET1VA273FE vs ECEP1VA273FE |
ECEP1VA273FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | ECET1VA273FE vs ECEP1VA273FY |
HK1V279M40050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECET1VA273FE vs HK1V279M40050HA |
MALIEYH07DD527F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECET1VA273FE vs MALIEYH07DD527F42K |
ECET1VA273FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27000uF, | Panasonic Electronic Components | ECET1VA273FE vs ECET1VA273FY |
383LX273M035N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | ECET1VA273FE vs 383LX273M035N052VSD |