Part Details for 383LX682M100N052VD by Cornell Dubilier Electronics Inc
Overview of 383LX682M100N052VD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX682M100N052VD
383LX682M100N052VD CAD Models
383LX682M100N052VD Part Data Attributes
|
383LX682M100N052VD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX682M100N052VD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Length | 50 mm | |
Manufacturer Series | 383LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5300 mA | |
Series | 383LX |
Alternate Parts for 383LX682M100N052VD
This table gives cross-reference parts and alternative options found for 383LX682M100N052VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX682M100N052VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX682M100N052V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M100N052VD vs 383LX682M100N052V |
383LX682M100N052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 383LX682M100N052VD vs 383LX682M100N052 |
383LX682M100N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M100N052VD vs 383LX682M100N052VSD |
ECET2AA682F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Panasonic Electronic Components | 383LX682M100N052VD vs ECET2AA682F5 |
383LX682M100N052VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M100N052VD vs 383LX682M100N052VS |
383LX682M100N052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 383LX682M100N052VD vs 383LX682M100N052AD |
HE2A688M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 383LX682M100N052VD vs HE2A688M40050HA |
ALC80A682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 383LX682M100N052VD vs ALC80A682EF100 |
ECET2AA682FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Panasonic Electronic Components | 383LX682M100N052VD vs ECET2AA682FE |
ECEP2AA682FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX682M100N052VD vs ECEP2AA682FA |