Part Details for ECET2AA682F5 by Panasonic Electronic Components
Overview of ECET2AA682F5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET2AA682F5
ECET2AA682F5 CAD Models
ECET2AA682F5 Part Data Attributes
|
ECET2AA682F5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET2AA682F5
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 2.47386 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET2AA682F5
This table gives cross-reference parts and alternative options found for ECET2AA682F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2AA682F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2AA682FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Panasonic Electronic Components | ECET2AA682F5 vs ECET2AA682FX |
ALC80A682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET2AA682F5 vs ALC80A682EF100 |
ALC80D682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET2AA682F5 vs ALC80D682EF100 |
ECEP2AA682FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Panasonic Electronic Components | ECET2AA682F5 vs ECEP2AA682FY |
ALC80F682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET2AA682F5 vs ALC80F682EF100 |
ECET2AA682FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Panasonic Electronic Components | ECET2AA682F5 vs ECET2AA682FY |
ALC80E682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET2AA682F5 vs ALC80E682EF100 |
ECET2AA682FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ECET2AA682F5 vs ECET2AA682FA |
ALC80C682EF100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET2AA682F5 vs ALC80C682EF100 |
HE2A688M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECET2AA682F5 vs HE2A688M40050HA |