Memory
3829411BMA
Micross Components
Description: Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28

Overview of 3829411BMA by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3829411BMA by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3829411BMA by Micross Components

3829411BMA
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDFP-F28
Length
18.285 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.415 mm
Want to compare parts?
  1. 3829411BMA
    Micross Components
    Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28
    VS

Alternate Parts for 3829411BMA

This table gives cross-reference parts and alternative options found for 3829411BMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3829411BMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829425MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 5962-3829425MMA
5962-3829425MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 5962-3829425MMX
3829411BMC Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 3829411BMC
5962-3829424MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation 3829411BMA vs 5962-3829424MMA
5962-3829410MMC Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 5962-3829410MMC
5962-3829463MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation 3829411BMA vs 5962-3829463MMA
5962-3829434MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 3829411BMA vs 5962-3829434MMX
5962-3829451MMA SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 3829411BMA vs 5962-3829451MMA
5962-3829411MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Intel Corporation 3829411BMA vs 5962-3829411MMX
5962-3829425MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 3829411BMA vs 5962-3829425MMA
Part Number Description Manufacturer Compare
FT6264-25LMBLF Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd 3829411BMA vs FT6264-25LMBLF
5962-9559507HYA Cache SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Power Products 3829411BMA vs 5962-9559507HYA
3829415BMA Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 3829415BMA
5962-3829413MUA Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 3829411BMA vs 5962-3829413MUA
5962-3829413MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 3829411BMA vs 5962-3829413MYX
5962-9559509HAC SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp 3829411BMA vs 5962-9559509HAC
FTS128K32N-25G2LC Standard SRAM, 128KX32, 25ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 Force Technologies Ltd 3829411BMA vs FTS128K32N-25G2LC
5962-3829414MMA Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 3829411BMA vs 5962-3829414MMA
P4C164-25P6MLF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 3829411BMA vs P4C164-25P6MLF
FT6164L-35FM Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERPACK-28 Force Technologies Ltd 3829411BMA vs FT6164L-35FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3829411BMA by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3829411BMA by Micross Components

  • Please alert me when 3829411BMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3829411BMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3829411BMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3829411BMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3829411BMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3829411BMA by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: