Memory
5962-3829451MMA
Description: SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28

Overview of 5962-3829451MMA by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829451MMA by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829451MMA by Pyramid Semiconductor Corporation

5962-3829451MMA
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
X-CDFP-F28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
OTHER SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
UNSPECIFIED
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-3829451MMA
    Pyramid Semiconductor Corporation
    SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28
    VS

Alternate Parts for 5962-3829451MMA

This table gives cross-reference parts and alternative options found for 5962-3829451MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829451MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829424MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829451MMA vs 5962-3829424MMX
5962-3829451MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829451MMX
5962-3829410MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829451MMA vs 5962-3829410MMX
5962-3829452MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-3829451MMA vs 5962-3829452MMX
5962-3829425MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829451MMA vs 5962-3829425MMX
5962-3829452MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829452MMX
5962-3829452MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-3829451MMA vs 5962-3829452MMA
5962-3829425MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829451MMA vs 5962-3829425MMA
5962-3829434MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829451MMA vs 5962-3829434MMA
5962-3829411MMX Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829411MMX
Part Number Description Manufacturer Compare
3829415BMA Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829451MMA vs 3829415BMA
5962-3829466MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CC-32 Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829466MYX
FT6264-25LMBLF Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829451MMA vs FT6264-25LMBLF
5962-3829413MUA Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829451MMA vs 5962-3829413MUA
5962-3829459MXA Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829459MXA
P4C1256L-55P6CLF Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829451MMA vs P4C1256L-55P6CLF
5962-3829424MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829451MMA vs 5962-3829424MZA
5962-3829429MMX Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829451MMA vs 5962-3829429MMX
CY7C164-35DC Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Rochester Electronics LLC 5962-3829451MMA vs CY7C164-35DC
5962-3829456MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829451MMA vs 5962-3829456MYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829451MMA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829451MMA by Pyramid Semiconductor Corporation

  • Please alert me when 5962-3829451MMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829451MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829451MMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829451MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829451MMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829451MMA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: