Part Details for 381LX562M035J012 by Cornell Dubilier Electronics Inc
Overview of 381LX562M035J012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX562M035J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3713-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9625 / $5.2300 | Buy Now |
DISTI #
2266-381LX562M035J012-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-381LX562M035J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 35V 20% tol. RoHS: Compliant | 2900 |
|
$1.9600 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant |
2000 Partner Stock |
|
$2.0400 / $3.9000 | Buy Now |
DISTI #
381LX562M035J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.0700 | Buy Now |
DISTI #
C1S154100544088
|
Chip1Stop | Capacitor Aluminum | 2000 |
|
$2.6400 / $2.9900 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant |
2000 Partner Stock |
|
$2.0400 / $3.9000 | Buy Now |
Part Details for 381LX562M035J012
381LX562M035J012 CAD Models
381LX562M035J012 Part Data Attributes
|
381LX562M035J012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX562M035J012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3282 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX562M035J012
This table gives cross-reference parts and alternative options found for 381LX562M035J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M035J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW562M35V25X25LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX562M035J012 vs NRLPW562M35V25X25LF |
LSG562M1V--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Lelon Electronics Corp | 381LX562M035J012 vs LSG562M1V--A2525 |
381LQ562M035J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX562M035J012 vs 381LQ562M035J012 |
35MXC5600MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX562M035J012 vs 35MXC5600MOOESN25X25 |
35MXG5600MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600000uF, | Rubycon Corporation | 381LX562M035J012 vs 35MXG5600MEFCSN25X25 |
381LQ562M035J012A+D | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 381LX562M035J012 vs 381LQ562M035J012A+D |
EETHC1V562JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX562M035J012 vs EETHC1V562JJ |
381LQ562M035J012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX562M035J012 vs 381LQ562M035J012A |
35MXC5600MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX562M035J012 vs 35MXC5600MSN25X25 |
NRLPW562M35V25X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX562M035J012 vs NRLPW562M35V25X25SF |