Part Details for 381LQ562M035J012A+D by Cornell Dubilier Electronics Inc
Overview of 381LQ562M035J012A+D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 381LQ562M035J012A+D
381LQ562M035J012A+D CAD Models
381LQ562M035J012A+D Part Data Attributes
|
381LQ562M035J012A+D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ562M035J012A+D
Cornell Dubilier Electronics Inc
CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 67 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Manufacturer Series | 381LQ | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2760 mA | |
Series | 381LQ | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LQ562M035J012A+D
This table gives cross-reference parts and alternative options found for 381LQ562M035J012A+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ562M035J012A+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX562M035J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF | Cornell Dubilier Electronics Inc | 381LQ562M035J012A+D vs 381LX562M035J012 |
NRLPW562M35V25X25LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ562M035J012A+D vs NRLPW562M35V25X25LF |
LSG562M1V--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Lelon Electronics Corp | 381LQ562M035J012A+D vs LSG562M1V--A2525 |
381LQ562M035J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LQ562M035J012A+D vs 381LQ562M035J012 |
35MXC5600MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ562M035J012A+D vs 35MXC5600MOOESN25X25 |
35MXG5600MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600000uF, | Rubycon Corporation | 381LQ562M035J012A+D vs 35MXG5600MEFCSN25X25 |
EETHC1V562JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ562M035J012A+D vs EETHC1V562JJ |
381LQ562M035J012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LQ562M035J012A+D vs 381LQ562M035J012A |
35MXC5600MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ562M035J012A+D vs 35MXC5600MSN25X25 |
NRLPW562M35V25X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ562M035J012A+D vs NRLPW562M35V25X25SF |