Part Details for 381LX471M160H022 by Cornell Dubilier Electronics Inc
Overview of 381LX471M160H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX471M160H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1136
|
Newark | Capacitor Alum Elec, 470Uf, 160V, Capacitance:470Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:381Lx Series Rohs Compliant: Yes |Cornell Dubilier 381LX471M160H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
381LX471M160H022-ND
|
DigiKey | CAP ALUM 470UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8016 | Buy Now |
DISTI #
598-81LX471M160H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 160V 20% RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 160V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now |
DISTI #
381LX471M160H022
|
IBS Electronics | Capacitors, Aluminum Electrolytic, Snap In 470uF 160V 20% Cornell-Dubilier 381LX471M160H022 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$3.6125 | Buy Now |
Part Details for 381LX471M160H022
381LX471M160H022 CAD Models
381LX471M160H022 Part Data Attributes
|
381LX471M160H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX471M160H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8227 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX471M160H022
This table gives cross-reference parts and alternative options found for 381LX471M160H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX471M160H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2C471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M160H022 vs LGU2C471MERZHA |
381LX471M160H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LX471M160H022 vs 381LX471M160H022AD |
ECOS2CB471BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX471M160H022 vs ECOS2CB471BA |
381LX471M160H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LX471M160H022 vs 381LX471M160H022D |
381LQ471M160H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Cornell Dubilier Electronics Inc | 381LX471M160H022 vs 381LQ471M160H022 |
LGU2C471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M160H022 vs LGU2C471MERZGA |
LGU2C471MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M160H022 vs LGU2C471MEKZ |
160MXC470MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX471M160H022 vs 160MXC470MEFCSN22X30 |
ECEC2CB471BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX471M160H022 vs ECEC2CB471BA |
LGU2C471MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX471M160H022 vs LGU2C471MELZ |