Part Details for LGU2C471MELZ by Nichicon Corporation
Overview of LGU2C471MELZ by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2C471MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5902
|
Newark | Capacitor,470Uf,160Vdc,20-% Tol,20+% Tol |Nichicon LGU2C471MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | Buy Now |
DISTI #
493-2626-ND
|
DigiKey | CAP ALUM 470UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
39 In Stock |
|
$1.3039 / $3.4100 | Buy Now |
DISTI #
647-LGU2C471MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 22x30x10L/S RoHS: Compliant | 2 |
|
$1.3000 / $3.4100 | Buy Now |
DISTI #
70188126
|
RS | Capacitor Aluminum Electrolytic Cap 470uF 160V 20% Temp.105 Snap-In 22X30mm | Nichicon LGU2C471MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.4100 | RFQ |
DISTI #
LGU2C471MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 22x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.2900 / $1.7900 | Buy Now |
DISTI #
LGU2C471MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 160VDC, Ø22x30mm, ±20% Min Qty: 50 | 0 |
|
$1.6500 / $1.8700 | RFQ |
DISTI #
LGU2C471MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 160 V, � 20%, Snap-In (Alt: LGU2C471MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2C471MELZ
LGU2C471MELZ CAD Models
LGU2C471MELZ Part Data Attributes
|
LGU2C471MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C471MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2C471MELZ
This table gives cross-reference parts and alternative options found for LGU2C471MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C471MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX471M160H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2C471MELZ vs 381LX471M160H022 |
LGU2C471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGU2C471MELZ vs LGU2C471MERZHA |
381LQ471M160H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Cornell Dubilier Electronics Inc | LGU2C471MELZ vs 381LQ471M160H022 |
381LX471M160H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LGU2C471MELZ vs 381LX471M160H022A |
LGU2C471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGU2C471MELZ vs LGU2C471MERZGA |
HL2C477M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGU2C471MELZ vs HL2C477M22030HA |
ECEC2CB471BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C471MELZ vs ECEC2CB471BA |
ECOS2CB471BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C471MELZ vs ECOS2CB471BA |
160MXC470MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C471MELZ vs 160MXC470MEFCSN22X30 |