Part Details for 381LR471M200J022 by Cornell Dubilier Electronics Inc
Overview of 381LR471M200J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR471M200J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2895
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 200V, Capacitance:470µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR471M200J022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$2.5300 / $4.5300 | Buy Now |
DISTI #
338-2497-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
537 In Stock |
|
$1.9794 / $5.2800 | Buy Now |
DISTI #
598-81LR471M200J022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% RoHS: Compliant | 362 |
|
$2.0200 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
4500 Partner Stock |
|
$2.0700 / $3.1500 | Buy Now |
DISTI #
53164694
|
Verical | Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 3965 |
|
$2.2000 / $2.3900 | Buy Now |
DISTI #
76916476
|
Verical | Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 535 |
|
$2.2000 / $2.3900 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 200V, 20% +TOL, 20% -TOL, 470UF, THROUGH HOLE MOUNT | 303 |
|
$1.5607 / $3.6015 | Buy Now |
DISTI #
381LR471M200J022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.4700 | Buy Now |
DISTI #
C1S154100486012
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 4500 |
|
$2.7600 / $3.0100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
4500 Partner Stock |
|
$2.0700 / $3.1500 | Buy Now |
Part Details for 381LR471M200J022
381LR471M200J022 CAD Models
381LR471M200J022 Part Data Attributes
|
381LR471M200J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR471M200J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 317 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9198 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR471M200J022
This table gives cross-reference parts and alternative options found for 381LR471M200J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR471M200J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B2477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 381LR471M200J022 vs B43508B2477M007 |
B43544A2477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | 381LR471M200J022 vs B43544A2477M062 |
200MXC470MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LR471M200J022 vs 200MXC470MEFCSN25X30 |
B43508B2477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LR471M200J022 vs B43508B2477M067 |
B43508B2477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LR471M200J022 vs B43508B2477M082 |
381LX471M200J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LR471M200J022 vs 381LX471M200J022AD |
B43544A2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR471M200J022 vs B43544A2477M062 |
B43543A2477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR471M200J022 vs B43543A2477M007 |
B43508B2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 381LR471M200J022 vs B43508B2477M000 |
B43547A2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR471M200J022 vs B43547A2477M062 |