381LX822M016H022
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT

Overview of 381LX822M016H022 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 381LX822M016H022 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381LX822M016H022 by Cornell Dubilier Electronics Inc

381LX822M016H022
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
JESD-609 Code
e3
Leakage Current
1.08665 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2400 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 381LX822M016H022
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for 381LX822M016H022

This table gives cross-reference parts and alternative options found for 381LX822M016H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX822M016H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGU1C822MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation 381LX822M016H022 vs LGU1C822MERZGA
MAL215855822E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents 381LX822M016H022 vs MAL215855822E3
1822LCM2230LSN0110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 1822LCM2230LSN0110
8822LCM2230LHN1110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 8822LCM2230LHN1110
LV016M8200BPF-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, YAGEO Corporation 381LX822M016H022 vs LV016M8200BPF-2230
8822LCM2230LHN5110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 8822LCM2230LHN5110
8822LCM2230LHN4110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 8822LCM2230LHN4110
2822LCM2230LHN9110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 2822LCM2230LHN9110
HP828M1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF Man Yue Technology Holdings Ltd 381LX822M016H022 vs HP828M1C
2822LCM2230LHN3110 CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX822M016H022 vs 2822LCM2230LHN3110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LX822M016H022 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LX822M016H022 by Cornell Dubilier Electronics Inc

  • Please alert me when 381LX822M016H022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LX822M016H022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LX822M016H022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LX822M016H022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LX822M016H022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LX822M016H022 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: