Part Details for 8822LCM2230LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 8822LCM2230LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8822LCM2230LHN1110
8822LCM2230LHN1110 CAD Models
8822LCM2230LHN1110 Part Data Attributes
|
8822LCM2230LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LCM2230LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8822LCM2230LHN1110
This table gives cross-reference parts and alternative options found for 8822LCM2230LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LCM2230LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV016M8200BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 8822LCM2230LHN1110 vs LV016M8200BP442230 |
LGY1C822MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LCM2230LHN1110 vs LGY1C822MERZGA |
MAL215815822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8822LCM2230LHN1110 vs MAL215815822E3 |
8822LCM2230LSN5110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LCM2230LHN1110 vs 8822LCM2230LSN5110 |
LGY1C822MELZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8822LCM2230LHN1110 vs LGY1C822MELZ30 |
1822LCM2230LHN7110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LCM2230LHN1110 vs 1822LCM2230LHN7110 |
8822LCM2230LHN9110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LCM2230LHN1110 vs 8822LCM2230LHN9110 |
1822LCM2230LHN5110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LCM2230LHN1110 vs 1822LCM2230LHN5110 |
381LX822M016H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 8822LCM2230LHN1110 vs 381LX822M016H022AD |
LGU1C822MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8822LCM2230LHN1110 vs LGU1C822MELZ |