Part Details for 381LX821M250A032D by Cornell Dubilier Electronics Inc
Overview of 381LX821M250A032D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX821M250A032D
381LX821M250A032D CAD Models
381LX821M250A032D Part Data Attributes
|
381LX821M250A032D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX821M250A032D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
Length | 35 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2800 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX821M250A032D
This table gives cross-reference parts and alternative options found for 381LX821M250A032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX821M250A032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547F2827M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LX821M250A032D vs B43547F2827M067 |
B43547F2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LX821M250A032D vs B43547F2827M087 |
B43547F2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX821M250A032D vs B43547F2827M067 |
LGU2E821MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX821M250A032D vs LGU2E821MELC |
SI4PH82125035035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 381LX821M250A032D vs SI4PH82125035035 |
B43547F2827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX821M250A032D vs B43547F2827M007 |
B43547F2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LX821M250A032D vs B43547F2827M007 |
PEH532SDD3820M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX821M250A032D vs PEH532SDD3820M2S |
SI4PH82125035035 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | 381LX821M250A032D vs SI4PH82125035035 |
ECEC2EB821EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX821M250A032D vs ECEC2EB821EA |