B43547F2827M067
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43547F2827M067 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43547F2827M067 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43547F2827M067 by TDK Epcos

B43547F2827M067
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
85 mΩ
Leakage Current
1.57201 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BOX
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
3040 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43547F2827M067
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43547F2827M067

This table gives cross-reference parts and alternative options found for B43547F2827M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547F2827M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECEC2EB821EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components B43547F2827M067 vs ECEC2EB821EA
PEH532SDD3820M4S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43547F2827M067 vs PEH532SDD3820M4S
B43547F2827M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, TDK Corporation B43547F2827M067 vs B43547F2827M080
B43547F2827M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, TDK Corporation B43547F2827M067 vs B43547F2827M082
B43547F2827M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547F2827M067 vs B43547F2827M060
B43547F2827M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547F2827M067 vs B43547F2827M062
LGU2E821MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, Nichicon Corporation B43547F2827M067 vs LGU2E821MEUC
B43547F2827M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547F2827M067 vs B43547F2827M002
B43547F2827M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547F2827M067 vs B43547F2827M087
PEH532SDD3820M4 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43547F2827M067 vs PEH532SDD3820M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43547F2827M067 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43547F2827M067 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43547F2827M067 would you like to use for your alert(s)?
  • Please alert me when B43547F2827M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43547F2827M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43547F2827M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43547F2827M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43547F2827M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43547F2827M067 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: