Part Details for 381LX682M025H022A by Cornell Dubilier Electronics Inc
Overview of 381LX682M025H022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX682M025H022A
381LX682M025H022A CAD Models
381LX682M025H022A Part Data Attributes
|
381LX682M025H022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX682M025H022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX682M025H022A
This table gives cross-reference parts and alternative options found for 381LX682M025H022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX682M025H022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG688M025AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX682M025H022A vs ELG688M025AQ2AA |
EKMH250VNN682MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | 381LX682M025H022A vs EKMH250VNN682MP30S |
ESMH250LCN682MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | 381LX682M025H022A vs ESMH250LCN682MP30S |
688LMB025M2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 381LX682M025H022A vs 688LMB025M2BD |
NRLPW682M25V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX682M025H022A vs NRLPW682M25V22X30LF |
LGY1E682MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 381LX682M025H022A vs LGY1E682MERZHA |
ECOS1EA682BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX682M025H022A vs ECOS1EA682BA |
EHP682M25BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 381LX682M025H022A vs EHP682M25BA |
LGY1E682MELZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX682M025H022A vs LGY1E682MELZ30 |
LG025M6800BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 381LX682M025H022A vs LG025M6800BP542230 |