Part Details for EHP682M25BA by Hitano Enterprise Corp
Overview of EHP682M25BA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EHP682M25BA
EHP682M25BA CAD Models
EHP682M25BA Part Data Attributes
|
EHP682M25BA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHP682M25BA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.236931688 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EHP682M25BA
This table gives cross-reference parts and alternative options found for EHP682M25BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP682M25BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXC6800MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EHP682M25BA vs 25MXC6800MOOESN22X30 |
HK1E688M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EHP682M25BA vs HK1E688M22030HA |
ELG688M025AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | EHP682M25BA vs ELG688M025AQ2AV |
EKMH250VNN682MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | EHP682M25BA vs EKMH250VNN682MP30S |
LG025M6800BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | EHP682M25BA vs LG025M6800BP3-2230 |
MAL209016682E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | EHP682M25BA vs MAL209016682E3 |
688LMB025M2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | EHP682M25BA vs 688LMB025M2BD |
LG025M6800BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | EHP682M25BA vs LG025M6800BPF-2230 |
ECS1EBW682MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Nantong Jianghai Capacitor Co Ltd | EHP682M25BA vs ECS1EBW682MLL10220030 |
LGU1E682MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | EHP682M25BA vs LGU1E682MEKZ |