There are no models available for this part yet.
Overview of 381LX273M010A012 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX273M010A012 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 27000uF ±20% - 10V - 105°C - Through Hole Snap-In - 25mm x 35mm Dia. RoHS: Compliant | 0 |
|
$4.6900 / $7.7700 | Buy Now |
CAD Models for 381LX273M010A012 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX273M010A012 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
33 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.55885 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
3100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX273M010A012
This table gives cross-reference parts and alternative options found for 381LX273M010A012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX273M010A012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH100VRD273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | 381LX273M010A012 vs ESMH100VRD273MA25S |
381LX273M010A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | 381LX273M010A012 vs 381LX273M010A012AD |
LG010M27K0BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | 381LX273M010A012 vs LG010M27K0BP5-3525 |
ECOS1AA273EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX273M010A012 vs ECOS1AA273EA |
EKMH100LIN273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | 381LX273M010A012 vs EKMH100LIN273MA25S |
381LX273M010A012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | 381LX273M010A012 vs 381LX273M010A012A |
LG010M27K0BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | 381LX273M010A012 vs LG010M27K0BP543525 |
LG010M27K0BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | 381LX273M010A012 vs LG010M27K0BPF43525 |
ELG279M010AT1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX273M010A012 vs ELG279M010AT1AA |
ESMH100VND273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | 381LX273M010A012 vs ESMH100VND273MA25S |