Part Details for 381LX151M420K012D by Cornell Dubilier Electronics Inc
Overview of 381LX151M420K012D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX151M420K012D
381LX151M420K012D CAD Models
381LX151M420K012D Part Data Attributes
|
381LX151M420K012D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX151M420K012D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Length | 25 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1100 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX151M420K012D
This table gives cross-reference parts and alternative options found for 381LX151M420K012D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX151M420K012D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2SB151DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX151M420K012D vs ECOS2SB151DA |
420HXG150MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX151M420K012D vs 420HXG150MEFCSN30X25 |
LGUW6151MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LX151M420K012D vs LGUW6151MEKB |
ECEC2SB151DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX151M420K012D vs ECEC2SB151DA |
420MXG150MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX151M420K012D vs 420MXG150MEFCSN30X25 |
SLP151M420E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 381LX151M420K012D vs SLP151M420E1P3A |
LASW6151MELB25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 381LX151M420K012D vs LASW6151MELB25 |
NRLRW151M420V30X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX151M420K012D vs NRLRW151M420V30X25SF |
EKMM421VNN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 381LX151M420K012D vs EKMM421VNN151MR25S |
LGUW6151MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LX151M420K012D vs LGUW6151MEUB |