Part Details for ECEC2SB151DA by Panasonic Electronic Components
Overview of ECEC2SB151DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2SB151DA
ECEC2SB151DA CAD Models
ECEC2SB151DA Part Data Attributes
|
ECEC2SB151DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2SB151DA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1216 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 790 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2SB151DA
This table gives cross-reference parts and alternative options found for ECEC2SB151DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2SB151DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
420MXC150MOOESN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs 420MXC150MOOESN30X25 |
420MXC150MEFCSN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs 420MXC150MEFCSN30X25 |
ECOS2SB151DA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs ECOS2SB151DA |
LGUW6151MEUB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | ECEC2SB151DA vs LGUW6151MEUB |
420HXG150MEFCSN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs 420HXG150MEFCSN30X25 |
NRLPW151M420V30X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs NRLPW151M420V30X25SF |
LGUW6151MELB | Nichicon Corporation | $3.1375 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | ECEC2SB151DA vs LGUW6151MELB |
SLP151M420E1P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ECEC2SB151DA vs SLP151M420E1P3A |
EETED2S151KJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ECEC2SB151DA vs EETED2S151KJ |
420MXC150MSN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECEC2SB151DA vs 420MXC150MSN30X25 |