Part Details for 381LX123M016J022D by Cornell Dubilier Electronics Inc
Overview of 381LX123M016J022D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX123M016J022D
381LX123M016J022D CAD Models
381LX123M016J022D Part Data Attributes
|
381LX123M016J022D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX123M016J022D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3300 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX123M016J022D
This table gives cross-reference parts and alternative options found for 381LX123M016J022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX123M016J022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LCM2530LHN0110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016J022D vs 8123LCM2530LHN0110 |
LV016M12K0BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 381LX123M016J022D vs LV016M12K0BPF42530 |
1123LCM2530LHN7110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016J022D vs 1123LCM2530LHN7110 |
8123LCM2530LHN2110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016J022D vs 8123LCM2530LHN2110 |
ECOS1CA123CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX123M016J022D vs ECOS1CA123CA |
LV016M12K0BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 381LX123M016J022D vs LV016M12K0BPF-2530 |
ELD129M016AR2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M016J022D vs ELD129M016AR2AA |
129LMB016M2CD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 381LX123M016J022D vs 129LMB016M2CD |
1123LCM2530LHN1110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016J022D vs 1123LCM2530LHN1110 |
LGU1C123MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 381LX123M016J022D vs LGU1C123MERAHA |