Part Details for LV016M12K0BPF-2530 by YAGEO Corporation
Overview of LV016M12K0BPF-2530 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | |
D82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40 | |
P82530 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP40, DIP-40 |
Price & Stock for LV016M12K0BPF-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV016M12K0BPF-2530
|
Avnet Americas | Capacitor Aluminum 12000uF 16V 20% Snap-In Cylindrical Can 0.055Ohm 2.6A 3000 hr 105°C Bulk - Bulk (Alt: LV016M12K0BPF-2530) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LV016M12K0BPF-2530
LV016M12K0BPF-2530 CAD Models
LV016M12K0BPF-2530 Part Data Attributes
|
LV016M12K0BPF-2530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV016M12K0BPF-2530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV016M12K0BPF-2530
This table gives cross-reference parts and alternative options found for LV016M12K0BPF-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV016M12K0BPF-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG016M12K0BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LV016M12K0BPF-2530 vs LG016M12K0BP5-2530 |
8123LCM2530LHN3110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 8123LCM2530LHN3110 |
8123LCM2530LHN5110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 8123LCM2530LHN5110 |
2123LCM2530LHN0110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 2123LCM2530LHN0110 |
1123LCM2530LHN2110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 1123LCM2530LHN2110 |
1123LCM2530LHN1110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 1123LCM2530LHN1110 |
381LX123M016J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LV016M12K0BPF-2530 vs 381LX123M016J022D |
2123LCM2530LHN7110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 2123LCM2530LHN7110 |
MALIEYH07AV512D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LV016M12K0BPF-2530 vs MALIEYH07AV512D42K |
8123LCM2530LHN0110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV016M12K0BPF-2530 vs 8123LCM2530LHN0110 |