Part Details for 380MA137M0807 by Glenair Inc
Overview of 380MA137M0807 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380MA137M0807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7579
|
Newark | Circular Backshell, Size 8, 13Mm, Connector Shell Size:8, Cable Diameter Max:13Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: Yes |Glenair 380MA137M0807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$149.7600 / $573.5900 | Buy Now |
DISTI #
380MA137M0807
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MA137M0807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-380MA137M0807
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER RoHS: Compliant | 0 |
|
$261.3400 / $378.0500 | Order Now |
DISTI #
GLE380MA137M0807
|
Interstate Connecting Components | EMI MM BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
Buy Now |
Part Details for 380MA137M0807
380MA137M0807 CAD Models
380MA137M0807 Part Data Attributes
|
380MA137M0807
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MA137M0807
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 8; 10 |
Alternate Parts for 380MA137M0807
This table gives cross-reference parts and alternative options found for 380MA137M0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MA137M0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MA137C0807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137C0807 |
380MA137ZN0807 | Connector Accessory | Glenair Inc | 380MA137M0807 vs 380MA137ZN0807 |
2M380MA137ZNU0807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137ZNU0807 |
2M380MA137NF0807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137NF0807 |
380MA137Z10807 | Connector Accessory | Glenair Inc | 380MA137M0807 vs 380MA137Z10807 |
2M380MA137ZM0807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137ZM0807 |
380MA137MT0807 | Connector Accessory | Glenair Inc | 380MA137M0807 vs 380MA137MT0807 |
2M380MA137M0807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137M0807 |
2M380MA137Z10807 | Connector Accessory | Amphenol Corporation | 380MA137M0807 vs 2M380MA137Z10807 |