2M380MA137NF0807
Amphenol Corporation
Description: Connector Accessory

Overview of 2M380MA137NF0807 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

CAD Models for 2M380MA137NF0807 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M380MA137NF0807 by Amphenol Corporation

2M380MA137NF0807
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Associated Backshell Mil-Specs
MIL-DTL-38999
Backshell Clamping
SADDLE BARS
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
8; 10
Want to compare parts?
  1. 2M380MA137NF0807
    Amphenol Corporation
    Connector Accessory
    VS

Alternate Parts for 2M380MA137NF0807

This table gives cross-reference parts and alternative options found for 2M380MA137NF0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M380MA137NF0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M380MA137C0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137C0807
380MA137ZN0807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137ZN0807
2M380MA137ZNU0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137ZNU0807
380MA137Z10807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137Z10807
2M380MA137ZM0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137ZM0807
380MA137MT0807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137MT0807
2M380MA137M0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137M0807
2M380MA137Z10807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137Z10807
Part Number Description Manufacturer Compare
380MA137ZN0807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137ZN0807
380MA137ZNU0807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137ZNU0807
2M380MA137ZN0807N Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137ZN0807N
2M380MA137NF0807N Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137NF0807N
2M380MA137C0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137C0807
380MA137ZNU0807-N Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137ZNU0807-N
380MA137Z10807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137Z10807
2M380MA137M0807 Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137M0807
2M380MA137MT0807N Connector Accessory Amphenol Corporation 2M380MA137NF0807 vs 2M380MA137MT0807N
380MA137MT0807 Connector Accessory Glenair Inc 2M380MA137NF0807 vs 380MA137MT0807

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M380MA137NF0807 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M380MA137NF0807 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M380MA137NF0807 would you like to use for your alert(s)?
  • Please alert me when 2M380MA137NF0807 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M380MA137NF0807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M380MA137NF0807 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M380MA137NF0807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M380MA137NF0807.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M380MA137NF0807 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: