Part Details for 380LX562M080A032 by Cornell Dubilier Electronics Inc
Overview of 380LX562M080A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX562M080A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2269-ND
|
DigiKey | CAP ALUM 5600UF 20% 80V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1072 In Stock |
|
$2.8125 / $5.9800 | Buy Now |
Part Details for 380LX562M080A032
380LX562M080A032 CAD Models
380LX562M080A032 Part Data Attributes
|
380LX562M080A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX562M080A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.008 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX562M080A032
This table gives cross-reference parts and alternative options found for 380LX562M080A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX562M080A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHMA035LQN5850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 2562LHMA035LQN5850 |
2562LHMA035LQN9810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 2562LHMA035LQN9810 |
1562LHMA035LQN18F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 1562LHMA035LQN18F0 |
1562LHMA035LQN2850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 1562LHMA035LQN2850 |
8562LHMA035LKN1850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 8562LHMA035LKN1850 |
1562LHMA035LKN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 1562LHMA035LKN4850 |
8562LHMA035LKN2810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 8562LHMA035LKN2810 |
1562LHMA035LQN0810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 1562LHMA035LQN0810 |
2562LHMA035LQN9850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 2562LHMA035LQN9850 |
2562LHMA035LKN2810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M080A032 vs 2562LHMA035LKN2810 |