Part Details for 2562LHMA035LQN9850 by Fenghua (HK) Electronics Ltd
Overview of 2562LHMA035LQN9850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2562LHMA035LQN9850
2562LHMA035LQN9850 CAD Models
2562LHMA035LQN9850 Part Data Attributes
|
2562LHMA035LQN9850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2562LHMA035LQN9850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4500 mA |
Alternate Parts for 2562LHMA035LQN9850
This table gives cross-reference parts and alternative options found for 2562LHMA035LQN9850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2562LHMA035LQN9850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHMA035LQN5850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 2562LHMA035LQN5850 |
2562LHMA035LQN9810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 2562LHMA035LQN9810 |
1562LHMA035LQN18F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 1562LHMA035LQN18F0 |
1562LHMA035LQN2850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 1562LHMA035LQN2850 |
8562LHMA035LKN1850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 8562LHMA035LKN1850 |
1562LHMA035LKN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 1562LHMA035LKN4850 |
8562LHMA035LKN2810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 8562LHMA035LKN2810 |
1562LHMA035LQN0810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 1562LHMA035LQN0810 |
2562LHMA035LKN2810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 2562LHMA035LKN2810 |
8562LHMA035LQN08F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LQN9850 vs 8562LHMA035LQN08F0 |