Part Details for 380LX271M400A022 by Cornell Dubilier Electronics Inc
Overview of 380LX271M400A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX271M400A022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7447
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 400V, Capacitance:270µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Height:30Mmrohs Compliant: Yes |Cornell Dubilier 380LX271M400A022 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $3.9900 | Buy Now |
DISTI #
338-3742-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6850 | Buy Now |
DISTI #
598-80LX271M400A022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400V 20% RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 35mm Dia. RoHS: Compliant |
80 Partner Stock |
|
$3.7900 / $6.4400 | Buy Now |
DISTI #
32908260
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 0.68 Ohm 1700mA 3000h 85°C RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 80 |
|
$4.9300 | Buy Now |
DISTI #
C1S154100324253
|
Chip1Stop | Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 0.68 Ohm 1700mA 3000h 85C RoHS: Compliant | 80 |
|
$5.5000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 35mm Dia. RoHS: Compliant |
80 Partner Stock |
|
$3.7900 / $6.4400 | Buy Now |
Part Details for 380LX271M400A022
380LX271M400A022 CAD Models
380LX271M400A022 Part Data Attributes
|
380LX271M400A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX271M400A022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX271M400A022
This table gives cross-reference parts and alternative options found for 380LX271M400A022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX271M400A022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2GZQ271MS4P53530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nantong Jianghai Capacitor Co Ltd | 380LX271M400A022 vs ECS2GZQ271MS4P53530 |
LH400M0270BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 380LX271M400A022 vs LH400M0270BP343530 |
380LX271M400A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 380LX271M400A022 vs 380LX271M400A022AD |
MAL215756271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX271M400A022 vs MAL215756271E3 |
ECEC2GP271EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX271M400A022 vs ECEC2GP271EA |
MAL215776271E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 380LX271M400A022 vs MAL215776271E3 |
ELH277M400AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | KEMET Corporation | 380LX271M400A022 vs ELH277M400AT2AV |
ECOS2GP271EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX271M400A022 vs ECOS2GP271EA |
MAL219886271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX271M400A022 vs MAL219886271E3 |
LH400M0270BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 380LX271M400A022 vs LH400M0270BP4-3530 |