Part Details for ECOS2GP271EA by Panasonic Electronic Components
Overview of ECOS2GP271EA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2GP271EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT | 68 |
|
$3.2200 / $6.9000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT (Also Known As: ECO-S2GP271EA) | 68 |
|
$3.2200 / $6.9000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT (Also Known As: ECO-S2GP271EA) | 9 |
|
$2.9700 / $5.9400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT | 9 |
|
$2.9700 / $5.9400 | Buy Now |
DISTI #
ECOS2GP271EA
|
Avnet Abacus | Cap Aluminum 270uF 400V 20% (35 X 30mm) 10mm 0.675 Ohm 1670mA 3000 hr 85�C Bulk (Alt: ECOS2GP271EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2GP271EA
ECOS2GP271EA CAD Models
ECOS2GP271EA Part Data Attributes
|
ECOS2GP271EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2GP271EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 675 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2GP271EA
This table gives cross-reference parts and alternative options found for ECOS2GP271EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2GP271EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX271M400A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECOS2GP271EA vs 380LX271M400A022AD |
LH400M0270BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECOS2GP271EA vs LH400M0270BP5-3530 |
MAL219886271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECOS2GP271EA vs MAL219886271E3 |
ECS2GZQ271MT4P43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nantong Jianghai Capacitor Co Ltd | ECOS2GP271EA vs ECS2GZQ271MT4P43530 |
LH400M0270BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECOS2GP271EA vs LH400M0270BP343530 |
LH400M0270BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECOS2GP271EA vs LH400M0270BP4-3530 |
LH400M0270BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECOS2GP271EA vs LH400M0270BPF43530 |
LH400M0270BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECOS2GP271EA vs LH400M0270BP3-3530 |
380LX271M400A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS2GP271EA vs 380LX271M400A022 |
ELH277M400AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | KEMET Corporation | ECOS2GP271EA vs ELH277M400AT2AA |