There are no models available for this part yet.
Overview of 380LQ181M400J032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LQ181M400J032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4351
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ181M400J032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now | |
DISTI #
380LQ181M400J032-ND
|
DigiKey | CAP ALUM 180UF 20% 400V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5045 | Buy Now | |
DISTI #
598-380LQ181M400J032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 400V 20% tol. RoHS: Compliant | 0 |
|
$2.5000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 400V - 85°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.5100 / $7.0600 | Buy Now | ||
DISTI #
380LQ181M400J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.5900 | Buy Now |
CAD Models for 380LQ181M400J032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LQ181M400J032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1105 mΩ
|
Leakage Current
|
0.805 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1440 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LQ181M400J032
This table gives cross-reference parts and alternative options found for 380LQ181M400J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ181M400J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181VAM2535LKN18E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN18E0 |
8181VAM2535LKN48F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN48F0 |
8181VAM2535LKN9810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN9810 |
8181VAM2535LKN38F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN38F0 |
2181VAM2535LKN7810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 2181VAM2535LKN7810 |
2181VAM2535LKN28F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 2181VAM2535LKN28F0 |
1181VAM2535LKN3810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 1181VAM2535LKN3810 |
MAL215736181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 380LQ181M400J032 vs MAL215736181E3 |
8181VAM2535LKN18F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN18F0 |
8181VAM2535LKN08E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ181M400J032 vs 8181VAM2535LKN08E0 |