Part Details for 2181VAM2535LKN7810 by Fenghua (HK) Electronics Ltd
Overview of 2181VAM2535LKN7810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2181VAM2535LKN7810
2181VAM2535LKN7810 CAD Models
2181VAM2535LKN7810 Part Data Attributes
|
2181VAM2535LKN7810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2181VAM2535LKN7810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2181VAM2535LKN7810
This table gives cross-reference parts and alternative options found for 2181VAM2535LKN7810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VAM2535LKN7810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181VAM2535LKN18F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 2181VAM2535LKN18F0 |
MAL215716181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2181VAM2535LKN7810 vs MAL215716181E3 |
2181VAM2535LKN4850 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 2181VAM2535LKN4850 |
8181VAM2535LKN18F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 8181VAM2535LKN18F0 |
1181VAM2535LKN98E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 1181VAM2535LKN98E0 |
2181VAM2535LKN5850 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 2181VAM2535LKN5850 |
2181VAM2535LKN08E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 2181VAM2535LKN08E0 |
8181VAM2535LKN38E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 8181VAM2535LKN38E0 |
2181VAM2535LKN58F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 2181VAM2535LKN58F0 |
8181VAM2535LKN4810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2535LKN7810 vs 8181VAM2535LKN4810 |