Part Details for 380LX561M200K012D by Cornell Dubilier Electronics Inc
Overview of 380LX561M200K012D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX561M200K012D
380LX561M200K012D CAD Models
380LX561M200K012D Part Data Attributes
|
380LX561M200K012D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX561M200K012D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3160 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LX561M200K012D
This table gives cross-reference parts and alternative options found for 380LX561M200K012D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX561M200K012D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624C2567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX561M200K012D vs B43624C2567M087 |
200USC560MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX561M200K012D vs 200USC560MOOESN30X25 |
380LX561M200K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 380LX561M200K012D vs 380LX561M200K012AD |
B43624C2567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX561M200K012D vs B43624C2567M060 |
SLPX561M200E1P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 380LX561M200K012D vs SLPX561M200E1P3-4 |
LPX561M200E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX561M200K012D vs LPX561M200E1P3 |
200USC560MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX561M200K012D vs 200USC560MSN30X25 |
200USC560MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX561M200K012D vs 200USC560MEFCSN30X25 |
380LX561M200K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX561M200K012D vs 380LX561M200K012 |
B43624C2567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX561M200K012D vs B43624C2567M082 |