Part Details for B43624C2567M087 by TDK Corporation
Overview of B43624C2567M087 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43624C2567M087
B43624C2567M087 CAD Models
B43624C2567M087 Part Data Attributes
|
B43624C2567M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624C2567M087
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43624C2567M087
This table gives cross-reference parts and alternative options found for B43624C2567M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624C2567M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPX561M200E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624C2567M087 vs LPX561M200E1P3 |
200USC560MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43624C2567M087 vs 200USC560MOOESN30X25 |
LLS2D561MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43624C2567M087 vs LLS2D561MELB |
B43624C2567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C2567M087 vs B43624C2567M080 |
567LBA200M2DC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43624C2567M087 vs 567LBA200M2DC |
200USC560MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43624C2567M087 vs 200USC560MSN30X25 |
LS-561M2D-A3025 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624C2567M087 vs LS-561M2D-A3025 |
380LX561M200K012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | B43624C2567M087 vs 380LX561M200K012A |
B43624C2567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C2567M087 vs B43624C2567M082 |
380LX561M200K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624C2567M087 vs 380LX561M200K012 |