Part Details for 380LX122M160K032 by Cornell Dubilier Electronics Inc
Overview of 380LX122M160K032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX122M160K032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7339
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 160V, Capacitance:1200µf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX122M160K032 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.9100 | Buy Now |
DISTI #
380LX122M160K032-ND
|
DigiKey | CAP ALUM 1200UF 20% 160V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6109 | Buy Now |
DISTI #
598-80LX122M160K032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 160V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |
Part Details for 380LX122M160K032
380LX122M160K032 CAD Models
380LX122M160K032 Part Data Attributes
|
380LX122M160K032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX122M160K032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 210 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3145 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX122M160K032
This table gives cross-reference parts and alternative options found for 380LX122M160K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX122M160K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLU2C122MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 380LX122M160K032 vs LLU2C122MELB |
LS122M2C-3035(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Xicon Passive Components | 380LX122M160K032 vs LS122M2C-3035(A) |
LS122M2C-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Xicon Passive Components | 380LX122M160K032 vs LS122M2C-3035 |
SLPX122M160E5P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380LX122M160K032 vs SLPX122M160E5P3-4 |
LS-122M2CL3A3035 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX122M160K032 vs LS-122M2CL3A3035 |
380LQ122M160K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | Cornell Dubilier Electronics Inc | 380LX122M160K032 vs 380LQ122M160K032 |
LPX122M160E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX122M160K032 vs LPX122M160E5P3 |
LA5-160V122MS44# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | 380LX122M160K032 vs LA5-160V122MS44# |
ECEC2CP122DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX122M160K032 vs ECEC2CP122DA |
SLPX122M160E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX122M160K032 vs SLPX122M160E5P3A |