Part Details for 380LQ561M420A042D by Cornell Dubilier Electronics Inc
Overview of 380LQ561M420A042D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LQ561M420A042D
380LQ561M420A042D CAD Models
380LQ561M420A042D Part Data Attributes
|
380LQ561M420A042D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ561M420A042D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 178 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 3850 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LQ561M420A042D
This table gives cross-reference parts and alternative options found for 380LQ561M420A042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ561M420A042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ561M420A042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 380LQ561M420A042D vs 380LQ561M420A042AD |
380LQ561M420A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LQ561M420A042D vs 380LQ561M420A042 |
420USG560MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 380LQ561M420A042D vs 420USG560MOOESN35X40 |
420USG560MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 380LQ561M420A042D vs 420USG560MSN35X40 |
ESMQ421VND561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 380LQ561M420A042D vs ESMQ421VND561MA40S |
ESMQ421VNN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 380LQ561M420A042D vs ESMQ421VNN561MA40S |
420USG560MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ561M420A042D vs 420USG560MEFCSN35X40 |
ESMQ421VRD561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 380LQ561M420A042D vs ESMQ421VRD561MA40S |
MAL209324561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LQ561M420A042D vs MAL209324561E3 |
EETUQ2S561LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LQ561M420A042D vs EETUQ2S561LJ |