Part Details for 380LQ561M420A042AD by Cornell Dubilier Electronics Inc
Overview of 380LQ561M420A042AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LQ561M420A042AD
380LQ561M420A042AD CAD Models
380LQ561M420A042AD Part Data Attributes
|
380LQ561M420A042AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ561M420A042AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 178 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 3850 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LQ561M420A042AD
This table gives cross-reference parts and alternative options found for 380LQ561M420A042AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ561M420A042AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ561M420A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 380LQ561M420A042AD vs 380LQ561M420A042D |
MAL209324561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LQ561M420A042AD vs MAL209324561E3 |
LS-561M2P--A3540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Surge Components Inc | 380LQ561M420A042AD vs LS-561M2P--A3540S |
380LQ561M420A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LQ561M420A042AD vs 380LQ561M420A042 |
420USG560MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 380LQ561M420A042AD vs 420USG560MSN35X40 |
420USG560MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 380LQ561M420A042AD vs 420USG560MOOESN35X40 |
420USG560MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ561M420A042AD vs 420USG560MEFCSN35X40 |
ESMQ421VSN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 380LQ561M420A042AD vs ESMQ421VSN561MA40S |
ESMQ421VRD561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 380LQ561M420A042AD vs ESMQ421VRD561MA40S |
ESMQ421VNN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 380LQ561M420A042AD vs ESMQ421VNN561MA40S |