Part Details for 380221M250H032 by Cornell Dubilier Electronics Inc
Overview of 380221M250H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380221M250H032
380221M250H032 CAD Models
380221M250H032 Part Data Attributes
|
380221M250H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380221M250H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 372 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.703562 mA | |
Manufacturer Series | 380 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380221M250H032
This table gives cross-reference parts and alternative options found for 380221M250H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380221M250H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250USR220MOOEMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 380221M250H032 vs 250USR220MOOEMN20X30 |
PZ12E221MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 380221M250H032 vs PZ12E221MRX |
3HM2EVB227M22035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 380221M250H032 vs 3HM2EVB227M22035 |
250USR220M22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 380221M250H032 vs 250USR220M22X25 |
HF22E221MRZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Hitachi Ltd | 380221M250H032 vs HF22E221MRZ |
LPR221M250A4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 380221M250H032 vs LPR221M250A4P3 |
250USR220MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 380221M250H032 vs 250USR220MSN20X30 |
3HC2EVB227M22030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 380221M250H032 vs 3HC2EVB227M22030 |
250USC220M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 380221M250H032 vs 250USC220M20X25 |
3KL2EVB227M22035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 380221M250H032 vs 3KL2EVB227M22035 |