Datasheets
LPR221M250A4P3 by: Aerovox Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN

Part Details for LPR221M250A4P3 by Aerovox Corporation

Overview of LPR221M250A4P3 by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LPR221M250A4P3

LPR221M250A4P3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPR221M250A4P3 Part Data Attributes

LPR221M250A4P3 Aerovox Corporation
Buy Now Datasheet
Compare Parts:
LPR221M250A4P3 Aerovox Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 262 mΩ
Leakage Current 0.00093 mA
Manufacturer Series LPR
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 1820 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for LPR221M250A4P3

This table gives cross-reference parts and alternative options found for LPR221M250A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR221M250A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
250USR220MOOEMN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation LPR221M250A4P3 vs 250USR220MOOEMN20X30
3HM2EVB227M30025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LPR221M250A4P3 vs 3HM2EVB227M30025
B43304E2227M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LPR221M250A4P3 vs B43304E2227M002
250PE220DAB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation LPR221M250A4P3 vs 250PE220DAB
MHY250V221M20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LPR221M250A4P3 vs MHY250V221M20X30
3KL2EVB227M25030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LPR221M250A4P3 vs 3KL2EVB227M25030
B43304E2227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LPR221M250A4P3 vs B43304E2227M000
250USR220MSN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation LPR221M250A4P3 vs 250USR220MSN20X30
3HC2EVB227M22030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LPR221M250A4P3 vs 3HC2EVB227M22030
250USR220MST20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation LPR221M250A4P3 vs 250USR220MST20X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPR221M250A4P3 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPR221M250A4P3 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of LPR221M250A4P3 would you like to use for your alert(s)?
  • Please alert me when LPR221M250A4P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPR221M250A4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPR221M250A4P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPR221M250A4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPR221M250A4P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPR221M250A4P3 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: