Part Details for 380-3402-0131-203 by Dialight
Overview of 380-3402-0131-203 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Part Details for 380-3402-0131-203
380-3402-0131-203 CAD Models
380-3402-0131-203 Part Data Attributes
|
380-3402-0131-203
Dialight
Buy Now
Datasheet
|
Compare Parts:
380-3402-0131-203
Dialight
Single Color LED, Red, Transparent, 25.48mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 25.48 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 380-3402-0131-203
This table gives cross-reference parts and alternative options found for 380-3402-0131-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380-3402-0131-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-4756-3731-500 | Single Color LED | Dialight | 380-3402-0131-203 vs 507-4756-3731-500 |
376-0410-0131-203 | Single Color LED, Red, Transparent, 17.55mm | Dialight | 380-3402-0131-203 vs 376-0410-0131-203 |
381-3402-0131-203 | Single Color LED, Red, Transparent, 25.48mm, | Dialight | 380-3402-0131-203 vs 381-3402-0131-203 |
378-3402-0131-203 | Single Color LED, Red, Transparent, 25.48mm, | Dialight | 380-3402-0131-203 vs 378-3402-0131-203 |