Part Details for 376-0410-0131-203 by Dialight
Overview of 376-0410-0131-203 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 376-0410-0131-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001279925
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for 376-0410-0131-203
376-0410-0131-203 CAD Models
376-0410-0131-203 Part Data Attributes:
|
376-0410-0131-203
Dialight
Buy Now
Datasheet
|
Compare Parts:
376-0410-0131-203
Dialight
Single Color LED, Red, Transparent, 17.55mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17.55 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 376-0410-0131-203
This table gives cross-reference parts and alternative options found for 376-0410-0131-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 376-0410-0131-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
373-0410-0131-203 | Single Color LED, Red, Transparent, 17.55mm, | Dialight | 376-0410-0131-203 vs 373-0410-0131-203 |
379-3402-0531-203 | Single Color LED, Red, Transparent, 25.48mm, | Dialight | 376-0410-0131-203 vs 379-3402-0531-203 |
381-3402-0131-203 | Single Color LED, Red, Transparent, 25.48mm, | Dialight | 376-0410-0131-203 vs 381-3402-0131-203 |