Memory
37LV36T/L
Microchip Technology Inc
Description: 1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20

Overview of 37LV36T/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 37LV36T/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 37LV36T/L by Microchip Technology Inc

37LV36T/L
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
10 MHz
I/O Type
COMMON
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Memory Density
36288 bit
Memory IC Type
OTP ROM
Number of Functions
1
Number of Terminals
20
Number of Words
1134 words
Number of Words Code
1134
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1134X32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3/5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 37LV36T/L
    Microchip Technology Inc
    1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for 37LV36T/L

This table gives cross-reference parts and alternative options found for 37LV36T/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LV36T/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
37LV36-TIL 1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20 Microchip Technology Inc 37LV36T/L vs 37LV36-TIL
37LV36-I/L 1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20 Microchip Technology Inc 37LV36T/L vs 37LV36-I/L
37LV36I/L 1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20 Microchip Technology Inc 37LV36T/L vs 37LV36I/L
37LV36-IL 1134 X 32 OTPROM, PQCC20, PLASTIC, LCC-20 Microchip Technology Inc 37LV36T/L vs 37LV36-IL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37LV36T/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37LV36T/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 37LV36T/L would you like to use for your alert(s)?
  • Please alert me when 37LV36T/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37LV36T/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37LV36T/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37LV36T/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37LV36T/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37LV36T/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: