Part Details for 37LV128-TI/L by Microchip Technology Inc
Overview of 37LV128-TI/L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 37LV128-TI/L
37LV128-TI/L CAD Models
37LV128-TI/L Part Data Attributes:
|
37LV128-TI/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
37LV128-TI/L
Microchip Technology Inc
4K X 32 OTPROM, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | DATA RETENTION >200 YEARS | |
Clock Frequency-Max (fCLK) | 2.5 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.966 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for 37LV128-TI/L
This table gives cross-reference parts and alternative options found for 37LV128-TI/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LV128-TI/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37LV128-T/L | 4K X 32 OTPROM, PQCC20, PLASTIC, LCC-20 | Microchip Technology Inc | 37LV128-TI/L vs 37LV128-T/L |
37LV128-I/L | 4K X 32 OTPROM, PQCC20, PLASTIC, LCC-20 | Microchip Technology Inc | 37LV128-TI/L vs 37LV128-I/L |
37LV128-L | 4K X 32 OTPROM, PQCC20, PLASTIC, LCC-20 | Microchip Technology Inc | 37LV128-TI/L vs 37LV128-L |