Datasheets
37LCPZE605K by:

CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL

Part Details for 37LCPZE605K by Dearborn Electronics Inc

Overview of 37LCPZE605K by Dearborn Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

Part Details for 37LCPZE605K

37LCPZE605K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

37LCPZE605K Part Data Attributes

37LCPZE605K Dearborn Electronics Inc
Buy Now Datasheet
Compare Parts:
37LCPZE605K Dearborn Electronics Inc CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL
Part Life Cycle Code Obsolete
Ihs Manufacturer DEARBORN ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 6 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities Other Capacitance, Voltage Available
Dielectric Material POLYPROPYLENE
Height 37 mm
Length 58 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Panel Mount
Positive Tolerance 10%
Rated (AC) Voltage (URac) 370 V
Series 37LCPZ
Width 38.5 mm

Alternate Parts for 37LCPZE605K

This table gives cross-reference parts and alternative options found for 37LCPZE605K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LCPZE605K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
37LCPZM605K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, EXXELIA Group 37LCPZE605K vs 37LCPZM605K
37LCPZM605K CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL Dearborn Electronics Inc 37LCPZE605K vs 37LCPZM605K
37LCPZU605K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, EXXELIA Group 37LCPZE605K vs 37LCPZU605K
37LCPZE605K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, EXXELIA Group 37LCPZE605K vs 37LCPZE605K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37LCPZE605K by Dearborn Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37LCPZE605K by Dearborn Electronics Inc

Select Manufacturer
Which Manufacturer of 37LCPZE605K would you like to use for your alert(s)?
  • Please alert me when 37LCPZE605K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37LCPZE605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37LCPZE605K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37LCPZE605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37LCPZE605K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37LCPZE605K by Dearborn Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: