Part Details for 37LCPZM605K by Dearborn Electronics Inc
Overview of 37LCPZM605K by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 37LCPZM605K
37LCPZM605K CAD Models
37LCPZM605K Part Data Attributes
|
37LCPZM605K
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
37LCPZM605K
Dearborn Electronics Inc
CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance, Voltage Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 58 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | 37LCPZ | |
Width | 38.5 mm |
Alternate Parts for 37LCPZM605K
This table gives cross-reference parts and alternative options found for 37LCPZM605K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LCPZM605K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37LCPZM605K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, | EXXELIA Group | 37LCPZM605K vs 37LCPZM605K |
37LCPZU605K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, | EXXELIA Group | 37LCPZM605K vs 37LCPZU605K |
37LCPZE605K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, | EXXELIA Group | 37LCPZM605K vs 37LCPZE605K |