Part Details for 37212-62B3-003PL by 3M Interconnect
Overview of 37212-62B3-003PL by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37212-62B3-003PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37212-62B3-003PL-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-37212-62B3-003PL
|
Mouser Electronics | Adhesive Tapes 12/POS B/M SKT/ROHS | 0 |
|
$2.0500 / $3.6700 | Order Now |
Part Details for 37212-62B3-003PL
37212-62B3-003PL CAD Models
37212-62B3-003PL Part Data Attributes
|
37212-62B3-003PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37212-62B3-003PL
3M Interconnect
Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 37212-62B3-003PL
This table gives cross-reference parts and alternative options found for 37212-62B3-003PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37212-62B3-003PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF-103-02-G-Q-368 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs PTHF-103-02-G-Q-368 |
YTQ-103-01-SM-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-01-SM-Q |
YTQ-103-02-H-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-02-H-Q |
YTQ-103-03-SM-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-03-SM-Q |
ESQT-103-03-L-Q-310 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 37212-62B3-003PL vs ESQT-103-03-L-Q-310 |
YTQ-103-01-S-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-01-S-Q |
YTQ-103-02-S-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-02-S-Q |
YTQ-103-02-G-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 37212-62B3-003PL vs YTQ-103-02-G-Q |