There are no models available for this part yet.
Overview of ESQT-103-03-L-Q-310 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-103-03-L-Q-310 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ESQT-103-03-L-Q-310-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2200 | Buy Now | |
DISTI #
ESQT-103-03-L-Q-31
|
Avnet Americas | Connector Board Stacker Receptacle 12 Position 7.87mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ESQT-103-03-L-Q-31) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $5.8700 | Buy Now | ||
DISTI #
000000000006159911
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.6000 / $4.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $5.8700 | Buy Now | ||
DISTI #
5ed00f68d158a67a8f47b4bc
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$1.2000 / $4.9900 | Buy Now |
CAD Models for ESQT-103-03-L-Q-310 by Samtec Inc
Part Data Attributes for ESQT-103-03-L-Q-310 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLEXYZ
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for ESQT-103-03-L-Q-310
This table gives cross-reference parts and alternative options found for ESQT-103-03-L-Q-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-03-L-Q-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF-103-02-G-Q-368 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs PTHF-103-02-G-Q-368 |
YTQ-103-01-SM-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-01-SM-Q |
YTQ-103-02-H-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-02-H-Q |
YTQ-103-03-SM-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-03-SM-Q |
YTQ-103-01-S-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-01-S-Q |
YTQ-103-02-S-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-02-S-Q |
YTQ-103-02-G-Q | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-03-L-Q-310 vs YTQ-103-02-G-Q |