Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Vishay Intertechnologies | Aluminum Electrolytic Capacitor 12000Uf, 200V, +50%,-10%,screw; Capacitance:12000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 85°C; Esr:- Rohs Compliant: Yes |Vishay 36DY123F200DF2A |
|
View Details | |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN |
|
View Details |