Part Details for 36501J027JTDG by TE Connectivity
Overview of 36501J027JTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J027JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1422
|
Newark | Inductor, 27Nh, 600Ma, 5%, 2.8Ghz, 0603, Inductance:27Nh, Dc Resistance Max:0.22Ohm, Self Resonant Frequency:2.8Mhz, Dc Current Rating:600Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36501J027JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2755 |
|
$0.3240 / $0.4010 | Buy Now |
Part Details for 36501J027JTDG
36501J027JTDG CAD Models
36501J027JTDG Part Data Attributes
|
36501J027JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J027JTDG
TE Connectivity
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501J027JTDG
This table gives cross-reference parts and alternative options found for 36501J027JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J027JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WL270JT | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501J027JTDG vs 0603WL270JT |
CC0603-027J | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704 | Gowanda Electronics Corporation | 36501J027JTDG vs CC0603-027J |
IWC0603F27NR-3J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 | LAIRD PLC | 36501J027JTDG vs IWC0603F27NR-3J |
LCWC0603J27NRTAR | General Purpose Inductor, | Kyocera AVX Components | 36501J027JTDG vs LCWC0603J27NRTAR |
LCWC0603J27NQTAR | General Purpose Inductor, | Kyocera AVX Components | 36501J027JTDG vs LCWC0603J27NQTAR |
C0603C-27N0J1T4 | General Purpose Inductor, | API Delevan | 36501J027JTDG vs C0603C-27N0J1T4 |
C0603C-27N0J1T2 | General Purpose Inductor, | API Delevan | 36501J027JTDG vs C0603C-27N0J1T2 |
PM0603-27NJ-RC | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | 36501J027JTDG vs PM0603-27NJ-RC |
C0603C-27N0J1T1 | General Purpose Inductor, | API Delevan | 36501J027JTDG vs C0603C-27N0J1T1 |
WCLA1608V1-270-R | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 36501J027JTDG vs WCLA1608V1-270-R |