36501J027JTDG
vs
IWC0603F27NR-3J
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Case/Size Code |
0603
|
|
Construction |
Rectangular
|
|
Core Material |
Wirewound
|
|
DC Resistance |
0.22 Ω
|
|
Inductance-Nom (L) |
0.027 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
1.02 mm
|
|
Package Length |
1.8 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.12 mm
|
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
40
|
|
Rated Current-Max |
0.6 A
|
|
Self Resonance Frequency |
2800 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
250 MHz
|
|
Tolerance |
5%
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 36501J027JTDG with alternatives