There are no models available for this part yet.
Overview of 3640GC103KAT9A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3640GC103KAT9A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3640GC103KAT9A
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 3640 125°C Bulk - Bulk (Alt: 3640GC103KAT9A) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 3640GC103KAT9A by Kyocera AVX Components
Part Data Attributes for 3640GC103KAT9A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3640
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
JESD-609 Code
|
e3
|
Length
|
9.14 mm
|
Manufacturer Series
|
3640
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Series
|
SIZE(HIGH VOLTAGE)
|
Size Code
|
3640
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
10.2 mm
|
Alternate Parts for 3640GC103KAT9A
This table gives cross-reference parts and alternative options found for 3640GC103KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640GC103KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640GC103KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640GC103KAT9A vs 3640GC103KA19A |
3640GC103KA1BE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 3640 | Kyocera AVX Components | 3640GC103KAT9A vs 3640GC103KA1BE |
3640H2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640GC103KAT9A vs 3640H2K00103KXB |
3640Y2K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | 3640GC103KAT9A vs 3640Y2K00103KXR |
LD40GC103KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640GC103KAT9A vs LD40GC103KAB9A |
3640A2K00103KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | 3640GC103KAT9A vs 3640A2K00103KXT |
3640GC103KAV00L | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640GC103KAT9A vs 3640GC103KAV00L |
3640GC103KAV00J | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640GC103KAT9A vs 3640GC103KAV00J |
3640Y2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640GC103KAT9A vs 3640Y2K00103KXB |
3640F2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640GC103KAT9A vs 3640F2K00103KXB |