Part Details for 3640H2K00103KXB by Knowles Capacitors
Overview of 3640H2K00103KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640H2K00103KXB
3640H2K00103KXB CAD Models
3640H2K00103KXB Part Data Attributes
|
3640H2K00103KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640H2K00103KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.2 mm |
Alternate Parts for 3640H2K00103KXB
This table gives cross-reference parts and alternative options found for 3640H2K00103KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640H2K00103KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640GC103KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640H2K00103KXB vs 3640GC103KA19A |
3640GC103KA1BE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 3640 | Kyocera AVX Components | 3640H2K00103KXB vs 3640GC103KA1BE |
3640Y2K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | 3640H2K00103KXB vs 3640Y2K00103KXR |
LD40GC103KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640H2K00103KXB vs LD40GC103KAB9A |
3640A2K00103KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, | Knowles Capacitors | 3640H2K00103KXB vs 3640A2K00103KXT |
3640GC103KAV00L | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640H2K00103KXB vs 3640GC103KAV00L |
3640GC103KAV00J | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640H2K00103KXB vs 3640GC103KAV00J |
3640Y2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640H2K00103KXB vs 3640Y2K00103KXB |
3640F2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640H2K00103KXB vs 3640F2K00103KXB |
3640GC103KATRE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 3640 | Kyocera AVX Components | 3640H2K00103KXB vs 3640GC103KATRE |