Part Details for 3640HA151MAV00J by Kyocera AVX Components
Overview of 3640HA151MAV00J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640HA151MAV00J
3640HA151MAV00J CAD Models
3640HA151MAV00J Part Data Attributes
|
3640HA151MAV00J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640HA151MAV00J
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 4044, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 10.2 mm |
Alternate Parts for 3640HA151MAV00J
This table gives cross-reference parts and alternative options found for 3640HA151MAV00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HA151MAV00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD40HA151MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HA151MAV00J vs LD40HA151MAB9A |
3640HA151MA1RE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640, | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MA1RE |
3640HA151MA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MA19A |
3640HA151MA1BE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640, | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MA1BE |
3640HA151MAV00L | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MAV00L |
3640HA151MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MAT9A |
3640HA151MATBE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640, | Kyocera AVX Components | 3640HA151MAV00J vs 3640HA151MATBE |
3640H3K00151MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA151MAV00J vs 3640H3K00151MCB |
3640J3K00151MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA151MAV00J vs 3640J3K00151MCB |
LD40HA151MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HA151MAV00J vs LD40HA151MAB3A |